Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,009.038 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,009.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX9701-811
Order Code4262346
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
FX9701-811 is a conversion kit with handpiece (FX-9701) and iron holder. FX-9701 is a standard soldering iron to the FX-971/972 soldering stations. It has 100W of power with an ergonomic design and a sleep sensor built directly into the iron.
- 95W / 24V power consumption
- <lt/>2ohm tip-to-ground resistance, <lt/>2mV tip-to-ground potential
- 1.2m cord length, 188mm total length
- Composite heater element
Contents
Handpiece (FX-9701), Iron holder (FH-215, with cleaning sponge and wire), Instruction manual.
Technical Specifications
Kit Contents
FX-9701 Handpiece, FH-125 Iron Holder with Cleaning Sponge and Wire, Instruction Manual
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75