Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,085.221 |
Product Information
Product Overview
FX9703-811 is a conversion kit with handpiece (FX-9703) and iron holder. FX9703 is a micro soldering iron to the FX-971/972 soldering stations. It has 70W of power with a slender design and a sleep sensor built directly into the iron. The FX-9703 uses the all new T50 micro series tips with a temperature range between 120°F - 850°F. Very slim, super-light, and unsurpassed handling ability with a short length of 27 mm from the tip head to the handle and narrow cable of 3.6 mm outer diameter. Holding it just like a pen, you can approach fine components precisely and quickly. Very slim, super-light, and unsurpassed handling ability with a short length of 27mm from the tip head to the handle and narrow cable of 3.6mm outer diameter. Holding it just like a pen, you can approach fine components precisely and quickly.
- Best-suited for micro soldering under a microscope
- Variety of soldering tips helps you to tackle more precise and delicate work
- Selectable 8 kinds of tips, including new shapes of 0.2D and 0.4D
- Suitable even for miniaturizing components and narrow pitches
- Temperature range from 50 to 450°C
- <lt/>2ohm tip to ground resistance, <lt/>2mV tip to ground potential
- Composite heater element
- 1.2m cord length, 174mm (with T50-D1 tip) total length
Contents
Handpiece (FX-9703), Iron holder (FH-215, with cleaning sponge and brush), Instruction manual.
Technical Specifications
FX-9703 Handpiece, FH-125 Iron Holder with Cleaning Sponge and Brush, Instruction Manual
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate