Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,154.321 |
Product Information
Product Overview
FX9705-811 is a conversion kit with handpiece (FX-9705) and iron holder. FX9705 is a 190W high-power hot rework tweezer for the FX-972 dual port soldering station. It's designed for the removal of small surface mount components, is lightweight, ergonomic, and delivers nearly 200W of power with superior thermal recovery. The FX-9705 has two levels of tip alignment to ensure the job gets done efficiently. The handpiece has the mechanism for the support of tip alignment. soldering tip can be detached using a stable die-cast iron holder.
- Best suited for SMD rework from 1005 chips to SOP components
- Accurate contact with components
- 2 adjustable mechanisms, height and length can be adjusted
- Tip alignment support mechanism, improved operability
- Handle design that fits the hand and provides stability
- Temperature range from 50 to 450°C
- <lt/>2ohm tip to ground resistance, <lt/>2mV tip to ground potential
- Composite heater element
- 1.2m cord length, 146mm (with T51-L16 tip) total length
Contents
Handpiece (FX-9705), Iron holder (FH-220, with cleaning sponge and wire), Instruction manual.
Technical Specifications
FX-9705 Handpiece, FH-220 Iron Holder with Cleaning Sponge and Wire, Instruction Manual
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate