Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,679.245 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,679.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX9706-811
Order Code4262447
Technical Datasheet
Kit ContentsFX-9706 Handpiece, FH-215 Iron Holder with Cleaning Sponge and Brush, Instruction Manual
Product Range-
SVHCTo Be Advised
Product Overview
FX9706-811 is a conversion kit with handpiece (FX-9706) and iron holder. The FX-9706 micro tweezer is designed to work specifically with the FX-972 dual soldering station. The FX-9706 has quick thermal recovery performance and is excellent for micro SMD components. It is a 140W micro tweezer with four levels of adjustment, vertical, horizontal, forward, and angle. The heat-resistant cover reduces operator strain, and its compact design makes operation easy.
- Four adjustable mechanisms allow accurate contact with a tiny component
- Height, width, angle of rotation and length can be adjusted
- Accurate contact with micro-components improves heat transfer and workability
- Improved operability
- Asymmetrical design fits the handle and provides stability
- Soldering tip can be detached using a stable die-cast iron holder
- Temperature range from 50 to 450°C
- <lt/>2ohm tip to ground resistance, <lt/>2mV tip to ground potential
- Composite heater element
- 1.2m cord length, 130mm (with T52-I015 tip) total length
Contents
Handpiece (FX-9706), Iron holder (FH-215, with cleaning sponge and brush), Instruction manual.
Technical Specifications
Kit Contents
FX-9706 Handpiece, FH-215 Iron Holder with Cleaning Sponge and Brush, Instruction Manual
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27