Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč588.126 |
Price for:Each
Minimum: 1
Multiple: 1
Kč588.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoN60-01
Order Code3758384
Product RangeN60
Technical Datasheet
For Use WithHakko FR-400 Desoldering Tool
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.5mm
Tip / Nozzle Length-
Product RangeN60
SVHCTo Be Advised
Technical Specifications
For Use With
Hakko FR-400 Desoldering Tool
Tip / Nozzle Width
2.5mm
Product Range
N60
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015