Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,765.572 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,765.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT9-L2
Order Code3367921
Product RangeT9
Also Known AsT9-L2
Technical Datasheet
For Use WithHakko FM-2023 SMD Rework System
Tip / Nozzle StyleTweezer
Tip / Nozzle Width2mm
Tip / Nozzle Length-
Product RangeT9
SVHCTo Be Advised
Product Overview
T9 series tip for SOP components.
Technical Specifications
For Use With
Hakko FM-2023 SMD Rework System
Tip / Nozzle Width
2mm
Product Range
T9
Tip / Nozzle Style
Tweezer
Tip / Nozzle Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027