Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00181056.
Order Code3762321
Also Known AsGTIN UPC EAN: 4047443405531
Technical Datasheet
38 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.438 |
Price for:Each
Minimum: 1
Multiple: 1
Kč137.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00181056.
Order Code3762321
Also Known AsGTIN UPC EAN: 4047443405531
Technical Datasheet
Accessory TypeCard Reader
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTG Card reader for direct data exchange between memory cards and smartphones, tablets, PCs and notebooks.
- Micro USB connector is suitable for OTG compatible Android devices running OS 4.0+
- Reads all standard SD cards including: SD/SDHC/SDXC and MicroSD/SDHC/SDXC memory cards
- Universally usable thanks to the USB plug (type A) and USB micro plug (type B) combination
- Connections: USB A Plug, USB Micro B Plug
- Supports Win XP/7/8/10 and Mac OS 9.x
- Plug and play USB 2.0 interface
- Dimensions (HxWxD): 11x19x74mm
Contents
USB card reader only
Technical Specifications
Accessory Type
Card Reader
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for 00181056.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024