Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-4-S-02-A
Order Code5541177
Product Range59140 Series
Technical Datasheet
1,655 In Stock
3,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.638 |
10+ | Kč101.574 |
25+ | Kč94.050 |
50+ | Kč89.034 |
100+ | Kč84.018 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-4-S-02-A
Order Code5541177
Product Range59140 Series
Technical Datasheet
Sensing Range Max11.6mm
Sensor TypeMiniature Reed Sensor
Sensing Distance Max11.6mm
Sensor Mounting-
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
Product Overview
Proximity sensor is a 2-part magnetically operated proximity sensor. It features mini flange mount, compact size requires only 3.2cm² board space and case design allows screw down or adhesive mounting. It is used in position and limit sensing, security system switch, linear actuators and door switch.
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Hermetically sealed, magnetically operated contacts
- 300mm cable length
- Tinned leads termination
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
11.6mm
Sensing Distance Max
11.6mm
Supply Current
250mA
Operating Temperature Max
105°C
Sensor Type
Miniature Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
59140 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability