Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59145-4-S-02-A
Order Code5541219
Product Range59145 Series
Technical Datasheet
189 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč144.461 |
10+ | Kč120.133 |
25+ | Kč111.355 |
50+ | Kč105.587 |
100+ | Kč99.568 |
Price for:Each
Minimum: 1
Multiple: 1
Kč144.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-4-S-02-A
Order Code5541219
Product Range59145 Series
Technical Datasheet
Sensing Range Max11mm
Sensor TypeReed Sensor
Sensing Distance Max11mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 59145-4-S-02-A is a 11mm flange-mount Reed Sensor with tinned lead terminals and normally closed contact. This sensor case design allows screw down or adhesive mounting and flying leads can exit either left or right hand side of the housing. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, linear actuators, security system switch and door switch applications.
- No standby power requirement
- 11.81" Cable length
- 0.433" Active distance
Applications
Industrial, Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
11mm
Sensing Distance Max
11mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007