Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP3000MQMJ
Order Code2821683
Product RangeSP Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29,669.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč29,669.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP3000MQMJ
Order Code2821683
Product RangeSP Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Power Rating3kVA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating25A
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
120V, 240V
Frequency Range
50Hz / 60Hz
Current Rating
25A
Isolation Voltage
-
Primary Voltages
240V, 480V
Power Rating
3kVA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw
Product Range
SP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):30.3912