Print Page
355 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč223.212 |
5+ | Kč217.945 |
10+ | Kč212.678 |
20+ | Kč199.135 |
50+ | Kč185.592 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
Kč223.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T2
Order Code1876514
Product Range1421
Also Known AsGTIN UPC EAN: 0623980782904
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421
Product Overview
The 1421T2 is a rubber 0.5 x 0.14-inch black flat-round self-adhesive foot. Suitable for press-fit mounting.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
1421
Technical Docs (1)
Alternatives for 1421T2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02