Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427C1BK
Order Code2444124
Product RangeChassis Handles 1427
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.338 |
5+ | Kč179.071 |
10+ | Kč173.804 |
20+ | Kč163.522 |
50+ | Kč153.239 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427C1BK
Order Code2444124
Product RangeChassis Handles 1427
Technical Datasheet
Fixing Centres101.6mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product RangeChassis Handles 1427
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427C1BK is a Chassis Handle made of round steel with e-black coating finish.
- 0.38"-Diameter handle
Applications
Industrial
Contents
Handle, 10-32 x 1/2" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centres
101.6mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091