Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427DINCLIP
Order Code1876535
Also Known AsGTIN UPC EAN: 0623980808741
Technical Datasheet
382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.534 |
5+ | Kč163.020 |
10+ | Kč158.255 |
20+ | Kč148.724 |
50+ | Kč138.943 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč167.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427DINCLIP
Order Code1876535
Also Known AsGTIN UPC EAN: 0623980808741
Technical Datasheet
Accessory TypeDIN Clip
For Use With35mm Wide DIN rail Enclosures
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427DINCLIP is a nylon DIN Clip, designed for mounting enclosures to 35mm wide DIN rails.
- 1.18" (30mm) Centre to Centre Hole Spacing
- Made of Rugged Matte Black Nylon/Plastic
- 35lbs/Each (70lbs/Pair) Recommended Maximum Weight Load
Applications
Communications & Networking, Automation & Process Control, Consumer Electronics
Contents
DIN clip, Hardware (4-piece screws) and Drilling template.
Notes
Sold in pairs.
Technical Specifications
Accessory Type
DIN Clip
Product Range
-
For Use With
35mm Wide DIN rail Enclosures
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015