Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč181.579 |
5+ | Kč178.068 |
Price for:Each
Minimum: 1
Multiple: 1
Kč181.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427N2
Order Code2763566
Technical Datasheet
Fixing Centres3.5"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial8-32 UNC-2B
Product Range-
Product Overview
The 1427N2 is a Chassis Handle made of round steel with bright chrome-plated finish.
- 0.25"-Diameter handle
Applications
Industrial
Technical Specifications
Fixing Centres
3.5"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
8-32 UNC-2B
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041