Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč381.968 |
5+ | Kč373.190 |
10+ | Kč364.162 |
20+ | Kč337.577 |
50+ | Kč310.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč381.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455C802BK
Order Code9287906
Product Range1455
Also Known AsGTIN UPC EAN: 0623980238258
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric23mm
External Width - Metric54mm
External Depth - Metric80mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.13"
External Depth - Imperial3.15"
Product Range1455
ConfigurableYes
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Easy to machine - one piece - front & back plastic end panels
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Self adhesive clear rubber feet
- Extruded aluminum body with a choice of colours
- Self adhesive clear rubber feet
Notes
Recommended screw torque is 5 lbf/in
Technical Specifications
Enclosure Type
Small
External Height - Metric
23mm
External Depth - Metric
80mm
Body Colour
Black
External Height - Imperial
0.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
54mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Alternatives for 1455C802BK
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065