Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455P1602BK..
Order Code1511230
Product Range1455 Series
Also Known AsGTIN UPC EAN: 623980582726
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč753.905 |
3+ | Kč738.857 |
Price for:Each
Minimum: 1
Multiple: 1
Kč753.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455P1602BK..
Order Code1511230
Product Range1455 Series
Also Known AsGTIN UPC EAN: 623980582726
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.5mm
External Width - Metric125mm
External Depth - Metric160mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial4.92"
External Depth - Imperial6.3"
Product Range1455 Series
ConfigurableYes
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Easy to machine - one piece - front & back plastic end panels
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminium body with a slide removable "belly" plate
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Extruded aluminum body
- Self adhesive clear rubber feet
Notes
Recommended screw torque is 5 lbf/in
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
1.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
1455 Series
Configurable
Yes
Technical Docs (1)
Alternatives for 1455P1602BK..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45