Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455RBBK-10
Order Code2764315
Product Range1455 Series
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,641.556 |
3+ | Kč4,517.911 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč4,641.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RBBK-10
Order Code2764315
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Accessory TypeBezel
Protective Boot MaterialPolycarbonate
For Use WithHammond 1455R Series Extruded Aluminum Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColourBlack
Product Range1455 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455RBBK-10 from Hammond is a 1455 series black plastic open bezel. Suitable for use with 1455R1601 and 1455R2201 extruded aluminium enclosures.
Contents
10 bezels per pack.
Technical Specifications
Protective Boot Type
Open Bezel
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Accessory Type
Bezel
For Use With
Hammond 1455R Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1455RBBK-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109