Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč224.466 |
5+ | Kč219.952 |
Price for:Each
Minimum: 1
Multiple: 1
Kč224.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BBKBKBAT
Order Code1511164
Product Range1553
Also Known AsGTIN UPC EAN: 0623980035031
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric117mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial4.61"
External Width - Imperial3.11"
External Depth - Imperial0.94"
Product Range1553
Product Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
117mm
External Depth - Metric
24mm
Body Colour
Black
External Height - Imperial
4.61"
External Depth - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
1553
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11