Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,419.026 |
5+ | Kč1,324.224 |
10+ | Kč1,285.350 |
25+ | Kč1,232.933 |
50+ | Kč1,194.059 |
100+ | Kč1,152.426 |
250+ | Kč1,148.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,419.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H6A1
Order Code9135154
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric339mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial13.4"
External Width - Imperial2.13"
Cable Length - Imperial6ft
Product Range-
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
13.4"
Cable Length - Imperial
6ft
Supply Voltage VAC
120V
Length - Metric
339mm
Cable Length - Metric
1.83m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072