Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 1593HAMPI2BK
1 Product Found
Product Overview
The 1593HAMPI2BK is a black plastic enclosure for use with Raspberry Pi B+ and Raspberry Pi 2 Model B boards. This enclosure is machined to allow access to I/O connectors and often used controls and LEDS.
- Enclosure dimension is 98.54mm x 69.49mm x 29.6mm (L x W x D)
- Secured with self tapping screws
- Includes four self adhesive rubber feet
Technical Specifications
For Use With
-
External Width
69.49mm
Enclosure Material
Plastic
Body Colour
Black
External Height
32.8mm
External Depth
98.54mm
Product Range
1593
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05