Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč299.455 |
5+ | Kč293.436 |
Price for:Each
Minimum: 1
Multiple: 1
Kč299.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMPITBK.
Order Code2904499
Product Range1593HAM
Technical Datasheet
For Use WithRaspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Dev Boards
External Height31mm
External Width74.49mm
External Depth98.54mm
Enclosure MaterialABS
Body ColourBlack
Product Range1593HAM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Dev Boards
External Width
74.49mm
Enclosure Material
ABS
Product Range
1593HAM
External Height
31mm
External Depth
98.54mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1593HAMPITBK.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055