Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč145.966 |
5+ | Kč140.950 |
10+ | Kč135.934 |
20+ | Kč126.654 |
50+ | Kč117.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč145.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593NGY
Order Code9287574
Product Range1593
Also Known AsGTIN UPC EAN: 623980842899
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric75mm
External Depth - Metric25mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial2.95"
External Depth - Imperial0.98"
Product Range1593
Product Overview
- Ergonomically designed case for hand-held or stand alone use
- Includes a battery compartment for 1xPP3 or 2xAA batteries
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
110mm
External Depth - Metric
25mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1593
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06