Print Page
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč512.384 |
5+ | Kč470.501 |
10+ | Kč439.151 |
20+ | Kč407.550 |
50+ | Kč375.698 |
Price for:Each
Minimum: 1
Multiple: 1
Kč512.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595EBK
Order Code1877201
Product Range1595
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric130mm
External Depth - Metric215mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial5.12"
External Depth - Imperial8.46"
Product Range1595
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1595EBK is a Sloping Console molded from flame-retardant ABS plastic with black finish. This desk top electronic instrument enclosure is ideally suited for mounting printed circuit boards. Integral card guides accept 1.5mm PC cards. 0.20-inch diameter standoff bosses in the base for supporting various subassemblies. Integral brass bushings with four M3 x 0.5 x 0.31-inch Philips pan head screws hold recessed panel into sloping front of case.
- 1.01mm Aluminum panel with paper on one side
- Two piece construction
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Plastic sloping console and Four self-adhesive feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
75mm
External Depth - Metric
215mm
Body Colour
Black
External Height - Imperial
2.95"
External Depth - Imperial
8.46"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
1595
Technical Docs (3)
Alternatives for 1595EBK
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351