Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč379.711 |
5+ | Kč367.422 |
10+ | Kč354.882 |
20+ | Kč339.332 |
50+ | Kč323.783 |
Price for:Each
Minimum: 1
Multiple: 1
Kč379.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598DSGYPBK
Order Code1426557
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric206mm
External Depth - Metric180mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial8.11"
External Depth - Imperial7.09"
Product Range-
Product Overview
The 1598DSGYPBK is a low-profile instrument Enclosure made of general purpose ABS plastic with plastic end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The PC card standoffs moulded into top and bottom half of enclosure require #6 x 6.4mm screws.
- UL94-HB Flammability rating
- Easy access to interior via shell type construction
- Integral horizontal PC card mounts on Eurocard centres
- Designed to meet IP54
Applications
Industrial
Contents
Top and bottom cover, black plastic end panels, 2x Cover screws and 4x Rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
64mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
2.52"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
206mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
8.11"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36