Print Page
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč447.427 |
3+ | Kč438.398 |
Price for:Each
Minimum: 1
Multiple: 1
Kč447.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599RFIEBKBAT
Order Code2764189
Product Range1599RFI
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialPlastic
External Height - Metric34mm
External Width - Metric85mm
External Depth - Metric170mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.35"
External Depth - Imperial6.69"
Product Range1599RFI
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
34mm
External Depth - Metric
170mm
Body Colour
Black
External Height - Imperial
1.34"
External Depth - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
1599RFI
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145