Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No186C24
Order Code3679828
Product Range186-187 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč449.434 |
5+ | Kč404.290 |
10+ | Kč359.146 |
25+ | Kč330.805 |
50+ | Kč323.532 |
100+ | Kč318.265 |
250+ | Kč313.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč449.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186C24
Order Code3679828
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating500mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
Technical Specifications
Chassis Mount Transformer Type
Open-Style Split Bobbin
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Isolation Voltage
2kV
Primary Voltages
115V, 230V
Power Rating
12VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347004