Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,545.430 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,545.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSB.
Order Code2839948
Product RangeADS
Technical Datasheet
Accessory TypeSupport Bar
For Use WithHammond ADS Series Adjustable Depth Shelves
Product RangeADS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Support Bar
Product Range
ADS
For Use With
Hammond ADS Series Adjustable Depth Shelves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ADSB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2