Print Page
8 In Stock
Need more?
Next business day delivery available
Order before 18:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,839.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,839.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSV2536BK..
Order Code2839946
Product RangeADS
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric635mm
For Use WithHammond Racks & Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial25"
Product RangeADS
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADSV2536BK is a 1U adjustable telescoping vented shelf fits within a single EIA rack unit and telescopes to cover the entire depth.
- Adjustable depth range (25-36)
- Constructed of 14-gauge steel
- Finished in RAL9005 black powder paint
- Mounts to 4 post frame/rack
Technical Specifications
Rack U Height
1U
External Depth - Metric
635mm
External Width - Imperial
19.02"
Product Range
ADS
External Width - Metric
483mm
For Use With
Hammond Racks & Rack Cabinets
External Depth - Imperial
25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ADSV2536BK..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.67