Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč173.303 |
5+ | Kč168.538 |
10+ | Kč163.522 |
25+ | Kč142.454 |
50+ | Kč137.438 |
100+ | Kč132.673 |
250+ | Kč125.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč173.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP22
Order Code1659157
Technical Datasheet
Plug Hole Dia - Imperial1.22"
Plug Hole Dia - Metric30.988mm
IP Rating-
NEMA Rating-
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
1.22"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
30.988mm
NEMA Rating
-
Technical Docs (1)
Alternatives for HP22
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027397