Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč752.651 |
3+ | Kč737.603 |
Price for:Each
Minimum: 1
Multiple: 1
Kč752.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19007BK2
Order Code2763524
Technical Datasheet
Panel TypeRack Panel
Rack U Height4U
Panel MaterialSteel
Body ColourBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric177mm
External Width - Metric483mm
External Height - Imperial6.97"
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PBFS19007BK2 is a formed/flanged Rack Panel made of 16-gauge steel with gloss black smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant rails
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
4U
Body Colour
Black
External Height - Metric
177mm
External Height - Imperial
6.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361