Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCMDS19001BK1..
Order Code2321303
Technical Datasheet
Cable Organiser TypeFinger Panel
For Use WithStandard 19" Rack Cabinets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PCMDS19001BK1..
1 Product Found
Product Overview
The PCMDS19001BK1 is a horizontal finger Cable Manager made of steel with textured black powder paint finish.
- 1U Height
- Snap open and hinged door
- Rack mount side has five slotted openings
- Openings in the rear for cable entry
- Designed to fit standard 19" rails
Applications
Industrial
Technical Specifications
Cable Organiser Type
Finger Panel
Product Range
-
For Use With
Standard 19" Rack Cabinets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361