Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
11 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč608.441 |
5+ | Kč570.821 |
10+ | Kč514.391 |
25+ | Kč495.330 |
50+ | Kč487.806 |
100+ | Kč481.787 |
250+ | Kč475.517 |
Price for:Each
Minimum: 1
Multiple: 1
Kč608.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPGP191202BK1
Order Code4488260
Technical Datasheet
Enclosure MaterialMetal
Body ColourBlack
For Use With4.70 Grill
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Metric2mm
External Height - Imperial5.3"
External Width - Imperial19"
External Depth - Imperial0.07"
Product Range-
Technical Specifications
Enclosure Material
Metal
For Use With
4.70 Grill
External Width - Metric
483mm
External Height - Imperial
5.3"
External Depth - Imperial
0.07"
Body Colour
Black
External Height - Metric
133.4mm
External Depth - Metric
2mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698998