Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,114.996 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190320BK1..
Order Code2321254
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric508mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial20"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RASU190320BK1 is a 2U Solid Universal Rack Shelf made of 14 or 16-gauge steel with rugged textured black powder paint finish. The RAS series shelf allows easy rack-mounting of equipment or items that do not have rack-mounting capabilities. Universal design mounts to any standard EIA compliant rack or cabinet. Mounts to rack rails either as an internal shelf or external shelf/work area.
- Tested up to nearly double the suggested load rating of 200lbs
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
508mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RASU190320BK1..
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.165