Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,589.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,589.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-FW15.
Order Code2904472
Product RangeRB-FW
Technical Datasheet
Rack U Height15U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric770mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial30.31"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Panel Space Height - Metric676mm
Product RangeRB-FW
Technical Specifications
Rack U Height
15U
Body Colour
Black
External Width - Metric
600mm
External Height - Imperial
30.31"
External Depth - Imperial
23.62"
Product Range
RB-FW
Enclosure Material
Steel
External Height - Metric
770mm
External Depth - Metric
600mm
External Width - Imperial
23.62"
Panel Space Height - Metric
676mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RB-FW15.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592