Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,337.846 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,337.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-FW6
Order Code2904473
Product RangeRB-FW
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric370mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial14.57"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Panel Space Height - Metric276mm
Product RangeRB-FW
Technical Specifications
Rack U Height
6U
Body Colour
Black
External Width - Metric
600mm
External Height - Imperial
14.57"
External Depth - Imperial
23.62"
Product Range
RB-FW
Enclosure Material
Steel
External Height - Metric
370mm
External Depth - Metric
600mm
External Width - Imperial
23.62"
Panel Space Height - Metric
276mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RB-FW6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22