Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,490.695 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,490.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS9018BK1
Order Code2912853
Product RangeRMC
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric215.9mm
External Depth - Metric203.44mm
External Height - Imperial1.75"
External Width - Imperial8.5"
External Depth - Imperial8.01"
Product RangeRMC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
215.9mm
External Height - Imperial
1.75"
External Depth - Imperial
8.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
44.45mm
External Depth - Metric
203.44mm
External Width - Imperial
8.5"
Product Range
RMC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.957079