Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,595.158 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,595.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSVS1921BK1..
Order Code2321265
Technical Datasheet
Rack U Height1U
External Width - Metric480mm
External Depth - Metric533mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial18.9"
External Depth - Imperial20.98"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RSVS1921BK1 is a 4-post vented mounting Sliding Shelf with rugged textured powered paint finish heavy duty 16-gauge steel construction. Suitable for use with 19-inch racks. Easily gain access to non rack mountable equipment in a server cabinet. The slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
- Requires two (2) pairs of mounting rails
- 1U Rack unit
- Heavy duty ball bearing slides included
Applications
Maintenance & Repair
Contents
Sliding shelf, Heavy duty ball bearing slides.
Technical Specifications
Rack U Height
1U
External Depth - Metric
533mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RSVS1921BK1..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804