Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč623.990 |
5+ | Kč623.489 |
10+ | Kč581.104 |
20+ | Kč531.696 |
50+ | Kč482.288 |
Price for:Each
Minimum: 1
Multiple: 1
Kč623.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120GY
Order Code1877265
Technical Datasheet
Enclosure MaterialABS
Body ColourGrey
For Use With4.7 " Square Fans
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric23.88mm
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XPFA120GY is a Filter Fan Grill for use with standard 3.15 or 4.7-inch square fans. This XPFA-series mounts easily with 4 screws using template and hardware provided, complete with flame-retardant ABS (acrylonitrile butadiene styrene) plastic grill and flame-retardant synthetic filter. Hole cut-out is not critical as rear of filter grill seals to surface.
- Integral gasket on reverse side of grill, seals against mounting surface
Applications
Industrial
Technical Specifications
Enclosure Material
ABS
For Use With
4.7 " Square Fans
External Width - Metric
150mm
External Height - Imperial
5.91"
External Depth - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Grey
External Height - Metric
150mm
External Depth - Metric
23.88mm
External Width - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239