Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč435.389 |
3+ | Kč426.611 |
Price for:Each
Minimum: 1
Multiple: 1
Kč435.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA80CG
Order Code2763556
Technical Datasheet
Enclosure MaterialABS
Body ColourBeige, Grey
For Use With80 mm Square Fans
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric16mm
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial0.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XPFA80CG is a Filter Fan Grill made of flame retardant ABS plastic moulded in grey/beige. It mounts easily with 4 screws using template and hardware provided and integral gasket on reverse side of grill, seals against mounting surface. It can be used with standard 3.15-inch square fan or alone as exhaust grill.
- IP54 Protection rating
- Hole cut-out is NOT critical as rear of filter grill seals to surface
Applications
Industrial
Technical Specifications
Enclosure Material
ABS
For Use With
80 mm Square Fans
External Width - Metric
105mm
External Height - Imperial
4.13"
External Depth - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Beige, Grey
External Height - Metric
105mm
External Depth - Metric
16mm
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Alternatives for XPFA80CG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129