Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč984.390 |
5+ | Kč882.816 |
Price for:Each
Minimum: 1
Multiple: 1
Kč984.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7007L
Order Code7105435
Technical Datasheet
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
A pH buffer solution for calibrating and testing pH meters and electrodes. Solution has NIST traceability. Supplied with pH/°C chart.
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
500ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:38221900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52