Print Page
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.799 |
10+ | Kč61.948 |
100+ | Kč56.430 |
250+ | Kč53.922 |
500+ | Kč51.665 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09 02 132 7931 is a 32-position 1-row straight male DIN-signal Connector with copper alloy contacts and a PBT insulator. It has solder termination and flange. It is suitable for use with cable-to-board applications.
- 2A at 20°C Current
- 1000V Test voltage
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
Type B
Gender
Plug
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
50
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a
Contact Material
Brass
Technical Docs (2)
Alternatives for 09 02 132 7931
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008