Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
560 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč431.125 |
10+ | Kč355.634 |
25+ | Kč326.792 |
100+ | Kč319.519 |
250+ | Kč312.246 |
Price for:Each
Minimum: 1
Multiple: 1
Kč431.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 096 0501
Order Code1096925
Technical Datasheet
Accessory TypeShell Housing
For Use WithFemale Connector Types C, D
Connector Shell SizeC15
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
Product Overview
The 09 03 096 0501 is a DIN-signal Shell Housing for use with female connector types C and D. Plastic connector body and C15 connector shell size.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
C15
Connector Body Material
Plastic Body
For Use With
Female Connector Types C, D
Cable Exit Angle
180°
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907