Print Page
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.338 |
10+ | Kč133.676 |
100+ | Kč131.921 |
250+ | Kč129.914 |
500+ | Kč126.654 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 196 2921
Order Code2112394
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 03 196 2921 is a male DIN Signal Connector with solder pins termination technology.
- 1000V Test Voltage
- <lt/>20mΩ Contact Resistance
- 2A at 20°C Working Current
- -55 to +125°C Temperature Range
Applications
Industrial
Technical Specifications
Product Range
DIN 41612
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 09 03 196 2921
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023