Print Page
Image is for illustrative purposes only. Please refer to product description.
1,835 In Stock
440 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč157.252 |
10+ | Kč102.577 |
100+ | Kč81.008 |
250+ | Kč79.504 |
500+ | Kč77.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč157.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 04 132 6921
Order Code1096917
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 04 132 6921 from Harting is a DIN power male connector with angled solder pins. It is a 5.08mm pitch, 32 positions, DIN 41 612 type D male connector.
- Performance level 2 according to IEC 60603-2 standard
- Maximum working current is 6A
- Temperature range from -55°C to 125°C
- Thermoplastic resin glass fibre filled moulding
- Copper alloy with gold plated contacts
Applications
Industrial, Logistics
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + c
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01