Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 000 6152
Order Code728275
Product RangeHan-Modular
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč191.611 |
10+ | Kč161.264 |
100+ | Kč158.004 |
250+ | Kč154.744 |
500+ | Kč151.483 |
Price for:Each
Minimum: 1
Multiple: 1
Kč191.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 6152
Order Code728275
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Contact GenderPin
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact Material-
Contact Plating-
Product Overview
The 09140006152 is a male pneumatic mole tube Fitting Insert without shutoff. The insert with Delrin acetal contact and Buna-N seal.
- 8bar/116PSI Operating pressure
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Modular
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
-
Contact Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003931