Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 000 6257
Order Code728330
Product RangeHan-Modular
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč617.219 |
10+ | Kč554.770 |
25+ | Kč543.734 |
100+ | Kč532.699 |
250+ | Kč521.413 |
Price for:Each
Minimum: 1
Multiple: 1
Kč617.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 6257
Order Code728330
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Contact GenderSocket
Contact Termination Type-
For Use With-
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact Material-
Contact Plating-
Product Overview
The 09140006257 is a Han-Modular® female Pneumatic Contact with shutoff, Delrin acetal/polypropylene body and Buna-N seal.
- 8bar Operating pressure
- 3mm Tube internal diameter
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
Contact Termination Type
-
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
-
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907