Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 002 3141
Order Code1892279
Product RangeHan Series
Technical Datasheet
56 In Stock
28 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.508 |
10+ | Kč232.742 |
25+ | Kč227.977 |
100+ | Kč223.212 |
250+ | Kč218.447 |
Price for:Each
Minimum: 1
Multiple: 1
Kč237.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 002 3141
Order Code1892279
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts2Contacts
No. of Rows1Rows
Contact GenderSocket
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Gender
Receptacle
No. of Rows
1Rows
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Cable Mount
No. of Contacts
2Contacts
Contact Gender
Socket
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072