Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 003 2602
Order Code1243958
Product RangeHan-Modular C
Technical Datasheet
46 In Stock
26 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč601.669 |
10+ | Kč589.631 |
25+ | Kč577.592 |
100+ | Kč565.554 |
250+ | Kč553.516 |
Price for:Each
Minimum: 1
Multiple: 1
Kč601.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 003 2602
Order Code1243958
Product RangeHan-Modular C
Technical Datasheet
Product RangeHan-Modular C
Heavy Duty Connector TypeModule
No. of Contacts3Contacts
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max8AWG
Current Rating40A
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09 14 003 2602 is a Han-Modular C series 1.5 to 10mm² 3-contact Han C axial Heavy Duty Connector Insert made of polycarbonate. It has silver-plated copper alloy contacts and it supports screw terminal.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
Han-Modular C
No. of Contacts
3Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Current Rating
40A
Contact Material
Copper Alloy
Heavy Duty Connector Type
Module
No. of Contacts
3 Contacts
Gender
Plug
Wire Size AWG Max
8AWG
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 14 003 2602
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359