Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 020 3001
Order Code1243954
Product RangeHan Series
Technical Datasheet
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč476.018 |
10+ | Kč463.478 |
25+ | Kč451.189 |
100+ | Kč442.160 |
250+ | Kč433.132 |
Price for:Each
Minimum: 1
Multiple: 1
Kč476.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 020 3001
Order Code1243954
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts20Contacts
No. of Rows5Rows
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper
Contact Plating-
Technical Specifications
Product Range
Han Series
Gender
Plug
No. of Rows
5Rows
Contact Termination Type
Crimp
Contact Material
Copper
Connector Mounting
Cable Mount
No. of Contacts
20Contacts
Contact Gender
Pin
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Alternatives for 09 14 020 3001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359