Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč66.462 |
| 10+ | Kč48.154 |
| 100+ | Kč34.109 |
| 250+ | Kč32.855 |
| 500+ | Kč31.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč66.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09 67 025 5601 is a straight D-sub crimp 25-pole Male Assembly, tin plated metal shell with dimples, 3.1mm hole. Applicable for cable connectors.
Applications
Industrial
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
D25
Gender
Plug
For Use With
D Sub Connectors
Connector Type
D Sub
Product Range
-
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for 09 67 025 5601
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008